RF Filter Cavity 1880MHz 1810MHz to 1950MHz 1dB 50Ohm Panel Mount 2Pin
K&L Microwave 4FV50-1880/T70-N/N technical specifications.
| Type | Cavity |
| Center Frequency | 1880MHz |
| Bandwidth | 1810 to 1950MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Minimum Return Loss | 3.5dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.