RF Filter High Pass 310MHz 300MHz to 2500MHz SMD 2Pin
K&L Microwave 5UH20-310/T30-SM/SM technical specifications.
| Type | High Pass |
| Center Frequency | 310MHz |
| Bandwidth | 300 to 2500MHz |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
No datasheet is available for this part.