RF Filter Cavity 897.5MHz 862.5MHz to 932.5MHz 1dB 50Ohm Panel Mount 2Pin
K&L Microwave 6FV50-897.5/T35-O/NP technical specifications.
| Type | Cavity |
| Center Frequency | 897.5MHz |
| Bandwidth | 862.5 to 932.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Minimum Return Loss | 3.5dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.