K&L Microwave 7B120-1074/X80-O/O technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 12.5 |
| Type | Band Pass |
| Center Frequency | 1074MHz |
| Bandwidth | 2400 to 2500MHz |
| Load Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 033F8 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for K&L Microwave 7B120-1074/X80-O/O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.