Switch Access Actuator Safety Interlock Switch
Checking distributor stock and pricing after the page loads.
| Type | Actuator |
| Switch Type | Safety Interlock Switch |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |