This DPST safety interlock switch features a pole throw configuration of DPST and a switch configuration of normally closed. It has a maximum current rating of 4 amps at 230VAC or 24VDC and a maximum AC voltage rating of 230V. The switch is designed for screw mount and has a mechanical life of over 1,000,000 cycles. The actuator style is a key and the termination style is screw. The switch operates within a temperature range of -30 to 80 degrees Celsius.
K.A. Schmersal Gmbh & CO. KG AZ 16-02ZVRK-2254 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 4@230VAC 24VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | >1000000Cycles |
| Actuator Style | Key |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for K.A. Schmersal Gmbh & CO. KG AZ 16-02ZVRK-2254 to view detailed technical specifications.
No datasheet is available for this part.