Switch Access Key Safety Interlock Switch
K.A. Schmersal Gmbh & CO. KG AZ15/16-B3 technical specifications.
| Type | Key |
| Switch Type | Safety Interlock Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.