Switch Access Actuator Key Safety Key Interlock Switch
K.A. Schmersal Gmbh & CO. KG AZM161-B1 technical specifications.
| Type | Actuator Key |
| Switch Type | Safety Key Interlock Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.