Proximity Sensor Magnetic NO/NC 1.7cm 24VDC
K.A. Schmersal Gmbh & CO. KG BNS 36-11/01ZG-L technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 17mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 24(Max)V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Body Material | Plastic |
| Body Style | Rectangular |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for K.A. Schmersal Gmbh & CO. KG BNS 36-11/01ZG-L to view detailed technical specifications.
No datasheet is available for this part.