
Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ka-Ro Electronics TX53-8030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 800MHz |
| Interface | I2C, CAN, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Series | TX53 |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX53-8030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
