The SP30U-15S is a 15V 2.5A AC/DC switching power supply with a single output. It operates within a temperature range of 0 to 60°C and features a minimum isolation voltage of 3000VAC. The power supply has a high efficiency of 77% and low line and load regulation of 20mV and 40mV, respectively. It is configured as a fixed output type and does not have a power indicator. The input connector type is a screw terminal block.
Kaga Electronics SP30U-15S technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Efficiency | 77% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.7A |
| Ripple & Noise | 150mV(Max) |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.