
The FMC16402AHTP is a surface mount gas discharge tube from Kamaya, designed for overvoltage and ESD protection. It features a 4-terminal configuration and a compact package with dimensions of 1.6mm in length, 0.8mm in depth, and 0.45mm in height. The device operates within a temperature range of -55°C to 125°C and is suitable for fast-acting protection applications.
Sign in to ask questions about the Kamaya FMC16402AHTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kamaya FMC16402AHTP technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Current Rating | 4A |
| Type | Chip |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S7306 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kamaya FMC16402AHTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.