Fixed Resistor, Carbon Film, 0.5W, 100000ohm, 5% +/-Tol,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 9.5 |
| Tolerance | 5 |
| Series | RD |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |