Fixed Resistor, 1W, 1000000000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Kamaya RH1D1G00JB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Package Length | 14.5 |
| Tolerance | 5 |
| Manufacturer Series | RH1 |
| Series | RH |
| Resistance | 1000000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kamaya RH1D1G00JB to view detailed technical specifications.
No datasheet is available for this part.