Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.05ohm, 1.58V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP
Kamaya RLC20-R050FTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.6 |
| Resistance | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kamaya RLC20-R050FTP to view detailed technical specifications.
No datasheet is available for this part.