RES, SMT, THICK FILM, 0.34ohm, 1% +/-TOL, 200PPM TC, 1206 CASE
Kamaya RLC32-R340FTP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Manufacturer Series | RLC32(FTOL) |
| Series | RLC32(F TOL) |
| Resistance | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kamaya RLC32-R340FTP to view detailed technical specifications.
No datasheet is available for this part.