RES, SMT, THICK FILM, 0.715ohm, 1% +/-TOL, -100, 100PPM TC, 2010 CASE
Kamaya RLC50KR715FTE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.6 |
| Manufacturer Series | RLC50(FTOL) |
| Series | RLC50(F TOL) |
| Resistance | 0.715 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.