
The RMC1/10 5% 10K is a surface mount chip resistor with a 51 ohm resistance value and 10% tolerance. It has a thick film technology and is available in an 0805 package size. The resistor is not fail-safe fusible and is designed for use in surface mount applications.
Kamaya RMC1/10 5% 10K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.005 |
| Resistance Value | 51Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7306 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kamaya RMC1/10 5% 10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.