The RMC1/16K2401DTP is a fixed resistor from Kamaya with a resistance of 2400 Ohms and a tolerance of 0.5%. It has a package size of 1.6mm in length, 0.8mm in width, and 0.45mm in height. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Kamaya RMC1/16K2401DTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RMC |
| Resistance | 2400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.