Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
Kamaya RMC1/16SK2201DTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RMC |
| Resistance | 2200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.