The RMC1/16SK2402DTH is a fixed resistor from Kamaya with a resistance of 24kΩ and a tolerance of 0.5%. It has a compact package size of 1x1mm and a height of 0.35mm, suitable for through-hole mounting. The resistor operates within a temperature range of -55°C to 155°C.
Kamaya RMC1/16SK2402DTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RMC |
| Resistance | 24000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.