The RMC1/16SK3003DTH is a fixed resistor from Kamaya with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1 mm, a package width of 0.5 mm, and a package height of 0.35 mm. The resistor has a tolerance of 0.5% and a resistance of 300,000 ohms.
Kamaya RMC1/16SK3003DTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RMC |
| Resistance | 300000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.