The RMC1/16SK6803DTH is a fixed resistor from Kamaya with a resistance of 680k Ohms. It has a tolerance of 0.5% and is available in a package with dimensions of 1mm in length, 0.5mm in width, and 0.35mm in height. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Kamaya RMC1/16SK6803DTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RMC |
| Resistance | 680000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.