Fixed Resistor, Metal Glaze/thick Film, 1W, 2.67ohm, 200V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Kamaya RMC1-2R67FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 2.67 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.