Fixed Resistor, Metal Glaze/thick Film, 0.03W, 180000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005,
Kamaya RMC1/32-1803FPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.4 |
| Tolerance | 1 |
| Package Width | 0.2 |
| Package Height | 0.13 |
| Series | RMC |
| Resistance | 180000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.