The RMC1/32-82R0FPA is a 2-terminal fixed resistor from Kamaya with a resistance of 82 ohms and a tolerance of 1%. It has a package length of 0.4mm, width of 0.2mm, and height of 0.13mm. The resistor operates within a temperature range of -55 to 125 degrees Celsius.
Kamaya RMC1/32-82R0FPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.4 |
| Tolerance | 1 |
| Package Width | 0.2 |
| Package Height | 0.13 |
| Series | RMC |
| Resistance | 82 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.