The RMC1/4-2704FTE is a 2-terminal fixed resistor with a resistance of 2.7MΩ. It has a package length of 3.2mm, width of 2.5mm, and height of 0.55mm. The resistor is designed for surface mount technology and has a tolerance of 1%. It can operate within a temperature range of -55°C to 155°C.
Kamaya RMC1/4-2704FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Manufacturer Series | RMC |
| Series | RMC |
| Resistance | 2700000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.