The RMC10-1541FT is a fixed resistor from Kamaya with a resistance of 1540 Ohms. It operates within a temperature range of -55°C to 125°C and features a 2-terminal CHIP package with dimensions of 2mm in length, 1.25mm in width, and 0.55mm in height. This resistor is suitable for general applications.
Kamaya RMC10-1541FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Manufacturer Series | RMC |
| Series | RMC |
| Resistance | 1540 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kamaya RMC10-1541FT to view detailed technical specifications.
No datasheet is available for this part.