Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 50V, Surface Mount, 0603, CHIP
Kamaya RMC16-000T technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kamaya RMC16-000T to view detailed technical specifications.
No datasheet is available for this part.