The RMC18-4122FT is a fixed resistor from Kamaya with a resistance of 41200 Ohms and a tolerance of 1%. It has a package height of 0.55mm and is packaged in a CHIP type. The resistor operates within a temperature range of -55 to 125 degrees Celsius.
Kamaya RMC18-4122FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RMC |
| Series | RMC |
| Resistance | 41200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.