The RMC1K3003FTE is a 300k ohm, 1% tolerance, 2-terminal chip resistor from Kamaya. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a ROHS compliant chip format with dimensions of 6.3mm in length, 3.2mm in width, and 0.55mm in height. It is part of the RMC series of resistors.
Sign in to ask questions about the Kamaya RMC1K3003FTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kamaya RMC1K3003FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Manufacturer Series | RMC |
| Series | RMC |
| Resistance | 300000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kamaya RMC1K3003FTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.