Fuse Chip 1A Slow Blow 2-Pin Cartridge Surface Mount Bulk
Kamaya SBF32102ASB technical specifications.
| Current Rating | 1A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Product Weight | 0.01g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kamaya SBF32102ASB to view detailed technical specifications.
No datasheet is available for this part.