Fuse Chip Slow Blow Acting 4A 32V SMD Cartridge 1206 Epoxy Glass T/R UL
Kamaya SBF32402ASTP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kamaya SBF32402ASTP to view detailed technical specifications.
No datasheet is available for this part.