The DL44CB100 is a commercial-grade delay line IC from Kappa Networks. It features a 14-pin DIP package and operates within a temperature range of 0 to 70°C. The device requires a nominal supply voltage of 5V and has a maximum power supply current of 150mA. The DL44CB100 is designed for use in clock and timing applications.
Kappa Networks DL44CB100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 10 |
| Power Supply Current-Max (ICC) | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.