The PE42CC050 is a 32-terminal delay line IC from Kappa Networks, operating within a temperature range of -30°C to 85°C. It has a maximum power supply current of 150mA and a propagation delay of 81ns. The device is packaged in a 32-pin DIP package, suitable for through-hole mounting.
Kappa Networks PE42CC050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Prop. Delay@Nom-Sup | 81 |
| Power Supply Current-Max (ICC) | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.