The ST14CD101 is a commercial-grade delay line from Kappa Networks with a single function and 14 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5 volts. The device has a maximum power supply current of 150 milliamps and a propagation delay of 100 nanoseconds at nominal supply conditions.
Kappa Networks ST14CD101 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 100 |
| Power Supply Current-Max (ICC) | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.