Lead‑acid battery charger controller IC for SLA batteries with selectable 3‑step voltage, constant‑current or pulsed‑current algorithms via mode pins. Integrates temperature sensing/compensation, battery insertion/removal and fault detection, four LED status drivers, faster‑charge and cyclic/float selection. Operates from a 5 V supply and is offered in 14‑pin DIP and SOIC packages. First published November 18, 2011.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kasin Electronics Corporation KA35S281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply voltage (VDD) | 4.5 to 5.5V |
| Absolute max VDD | 6.5V |
| Operating ambient temperature (standard grade XN) | -20 to +85°C |
| Operating ambient temperature (industrial grade XI) | -40 to +125°C |
| Storage temperature | -55 to +125 (+150 for XI series)°C |
| Soldering temperature (10 s max) | 260°C |
| Supply current (ICC) | 3 typ, 5 maxmA |
| Logic input high threshold (VIH) | ≥ VDD − 0.6V |
| Logic input low threshold (VIL) | ≤ VSS + 0.3V |
| LED driver output high (VOH) | ≈ VDD − 0.7V |
| LED driver output low (VOL) | ≈ VSS + 0.5V |
| LED driver source/sink current | ±15mA |
| Internal reference voltage | 2.00 ±1% @ 25°CV |
| Reference temperature coefficient | -3.9mV/°C |
| TEMP max threshold (VLTF) | 0.35×VDD |
| TEMP hysteresis threshold (VHTF) | 0.15×VDD |
| TEMP min threshold (VTCO) | 0.12×VDD |
| High‑cutoff voltage (VMAX) | 0.60×VDD |
| Under‑voltage threshold at BAT (VMIN) | 0.20×VDD |
| Low‑cutoff voltage (VTH) | 0.34×VDD |
| Current sense threshold IMAX (VSNS) | 0.200V |
| Current sense threshold ICOND (VSNS) | 0.040V |
| VBAT input voltage range | 0 to VDDV |
| TEMP input voltage range | 0 to VDDV |
| Charge algorithms | 3‑step voltage; constant‑current; pulsed‑current (pin‑selectable) |
| Status indicators | 4 LED outputs (LED0–LED3) |
| Pin count | 14pins |
| Packages | DIP‑14; SOIC‑14 |
| RoHS | Pb‑Free (RoHS Compliant) |
Download the complete datasheet for Kasin Electronics Corporation KA35S281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.