Kavlico Sealed Gauge for Dry, Wet Pressure Sensor maximum pressure reading 1000psi 4.5 5.5 V dc NPT 1/4 IP67
Kavlico P255-1000S-D1A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Ratings | IP67 |
| Response Time | 15ms |
| RoHS | Compliant |
No datasheet is available for this part.