Sensor; Pressure; 1000 psi A; 1/4-18 NPT; Packard connector, w/12", 18 AWG Leads
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP67 |
| RoHS | Compliant |