Sensor; Pressure; 200 psi S; 1/8-27 NPT; Packard connector, w/12", 18 AWG Leads
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Sealed |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP67 |
| RoHS | Compliant |