
Sensor; Pressure; 150 psi A; Packard connector, with 12", 18 AWG Leads
Kavlico P528-150-A-C2A technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.