Brushless DC Motors Cylindrical 25.2V 30A 665W 1Shaft >91%
Checking distributor stock and pricing after the page loads.
| Motor Current | 30A |
| DC Motor Voltage | 25.2V |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Number of Poles | 12 |
| Efficiency | >91% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |