Brushless DC Motors Cylindrical 33.6V 38A 1125W 1Shaft >92%
Checking distributor stock and pricing after the page loads.
| Motor Current | 38A |
| DC Motor Voltage | 33.6V |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Number of Poles | 24 |
| Efficiency | >92% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |