Brushless DC Motors Cylindrical 50.4V 50A 2225W 1Shaft >93%
Checking distributor stock and pricing after the page loads.
| Motor Current | 50A |
| DC Motor Voltage | 50.4V |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Number of Poles | 24 |
| Efficiency | >93% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |