Crystal Filter, 1 Function(s), 23.05MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
Sign in to ask questions about the KDS Daishinku 23015AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KDS Daishinku 23015AD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Manufacturer Series | 23015AD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KDS Daishinku 23015AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.