Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
KDS Daishinku D45030GQ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | DSF753SBF |
| Height | 1.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KDS Daishinku D45030GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.