The BAV70W is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features three terminals and a pin count of three. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 85 volts and the maximum power dissipation is 0.2 watts.
Checking distributor stock and pricing after the page loads.
KEC Group BAV70W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.