Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ESC, 2 PIN
Checking distributor stock and pricing after the page loads.
KEC Group KDR377E-RTK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |