The KDR728E is a silicon rectifier diode with a maximum reverse voltage rating of 30V and a maximum power dissipation of 150mW. It is a dual-pin device with a terminal position of dual and a pin count of 2. The diode element is made of silicon and is a general-purpose rectifier. The diode operates within a maximum temperature range of 125 degrees Celsius. The KDR728E is packaged in an ESC with 2 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group KDR728E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KDR728E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.