The KDS184 is a dual silicon rectifier diode from the KEC Group, featuring a maximum operating temperature of 150°C and a maximum reverse voltage of 85V. It has a power dissipation of 0.15W and is packaged in a 3-pin R-PDSO-G3 package. This general purpose rectifier diode is suitable for a variety of applications.
Sign in to ask questions about the KEC Group KDS184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KDS184 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KDS184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.